Parametric results for: rcms02374r0fha22 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcms02374r0fha22
Select parts from the table below to compare.
Compare
Compare
RCMS02374R0FHA22
Vishay Intertechnologies
Check for Price Buy Yes Active 374 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -65 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 600 µm 25 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RCMS02374R0FHA22
Vishay Sfernice
Check for Price Buy Yes Yes Active 374 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -65 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 600 µm 25 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC SMT, compliant EAR99 8533.21.00.90