Filter Your Search
1 - 1 of 1 results
|
RCLAMP3344T.TNT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 6.5 V | 50 nA | 8.8 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 9.8 V | 3.3 V | R-PDSO-N5 | e4 | IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | SEMTECH CORP | compliant | EAR99 | 8541.10.00.50 | SEMTECH |