Parametric results for: rcl12258r66fkeg under Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rcl12258r66fkeg
Select parts from the table below to compare.
Compare
Compare
RCL12258R66FKEG
Vishay Dale
Check for Price Yes Yes Active unknown
RCL12258R66FKEG
Vishay Intertechnologies
Check for Price Yes Active 8.66 Ω 1 % 2 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Blister, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 6.3 mm unknown VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30 Vishay