Filter Your Search
1 - 2 of 2 results
|
RCL0612220RJNEA
Vishay Dale
|
$0.1138 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
RCL0612220RJNEA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 220 Ω | 5 % | 1 W | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 3.2 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | EAR99 | 8533.21.00.30 |