Parametric results for: rci002a24v under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rci002a24v
Select parts from the table below to compare.
Compare
Compare
RCI002A24V
Carlo Gavazzi Holding AG
$10.6167 Yes Obsolete 24 V 2.8 W 72 Ω 10 A 250 V 250 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC 99 mA 19.2 V 7.2 V 10A@250VAC 10A@250VDC 100 mΩ Random 20 ms 20 ms CE; CSA; UL -40 °C 55 °C AC/DC Silver Tin Oxide SOCKET MOUNT 8 2 FORM C NO SNAP-ON 34.6 mm 56.5 mm 34.6 mm 34.6mm x 34.6mm x 56.5mm CARLO GAVAZZI HOLDING AG unknown EAR99 8536.49.00.50 Carlo Gavazzi