Filter Your Search
1 - 1 of 1 results
|
RCH25R470R0FS06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 4W | 25 °C | NO | 550 V | e3 | 125 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 2 mm | 9 mm | 28 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 |