Parametric results for: rcg120633r2dkeb under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcg120633r2dkeb
Select parts from the table below to compare.
Compare
Compare
RCG120633R2DKEB
Vishay Intertechnologies
Check for Price Yes Obsolete 33.2 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE(V): 200 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 11.25 INCH Tin (Sn) WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30