Filter Your Search
1 - 1 of 1 results
|
RCB90DYHT
Sullins Connector Solutions
|
Check for Price | Yes | Active | 180 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | .139 N | e3 | UL | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | #4-40 | THREADED INSERT | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 5.34 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |