Parametric results for: rcb90dhht under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcb90dhht
Select parts from the table below to compare.
Compare
Compare
RCB90DHHT
Sullins Connector Solutions
Check for Price Yes Yes Active 180 2 2.54 mm 4 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C HOLE .125 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO #4-40 THREADED INSERT ONE GENERAL PURPOSE STAGGERED 2.54 mm 30u inch SOLDER 0.37 inch 0.61 inch 5.34 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant