Parametric results for: rca5 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 81 results

|
-
-
Manufacturer Part Number: rca5
Select parts from the table below to compare.
Compare
Compare
RCA50DTKD-S288
Sullins Connector Solutions
Check for Price Yes Active 100 2 3.175 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO e3 -65 °C 150 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO LOCKING ONE RECTANGULAR 30u inch SURFACE MOUNT 0.37 inch 0.61 inch 7.055 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RCA50DTBZ-S664
Sullins Connector Solutions
Check for Price Yes Active 100 2 3.175 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO e3 -65 °C 150 °C HOLE .12- .126 MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO HOLE .115-.125 LOCKING ONE RECTANGULAR 3.81 mm 30u inch SOLDER 0.47 inch 0.79 inch 7.055 inch 0.18 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RCA50DTBZ-S273
Sullins Connector Solutions
Check for Price Yes Active 100 2 3.175 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO e3 -65 °C 150 °C HOLE .12- .126 MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO HOLE .115-.125 LOCKING ONE RECTANGULAR 3.81 mm 30u inch SOLDER 0.47 inch 0.79 inch 7.055 inch 0.18 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RCA50DRSZ-S664
Sullins Connector Solutions
Check for Price Yes Active 100 2 3.175 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e3 -65 °C 150 °C HOLE .12- .126 MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO HOLE .115-.125 LOCKING ONE RECTANGULAR 6.35 mm 30u inch SOLDER 0.47 inch 0.61 inch 7.055 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RCA50DRMS
Sullins Connector Solutions
Check for Price Yes Active 100 2 3.175 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e3 -65 °C 150 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO LOCKING ONE RECTANGULAR 30u inch WIRE WRAP 0.37 inch 0.61 inch 7.055 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RCA50DTKT
Sullins Connector Solutions
Check for Price Yes Active 100 2 3.175 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e3 -65 °C 150 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO LOCKING ONE RECTANGULAR 30u inch SOLDER 0.37 inch 0.61 inch 7.055 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RCA50DRMZ-S273
Sullins Connector Solutions
Check for Price Yes Active 100 2 3.175 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e3 -65 °C 150 °C HOLE .12- .126 MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO HOLE .115-.125 LOCKING ONE RECTANGULAR 6.35 mm 30u inch WIRE WRAP 0.47 inch 0.61 inch 7.055 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RCA50DCBH
Sullins Connector Solutions
Check for Price Yes Active 100 2 3.175 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO e3 -65 °C 150 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO LOCKING ONE RECTANGULAR 30u inch SOLDER 0.37 inch 0.76 inch 7.055 inch 0.18 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RCA50DRMZ-S664
Sullins Connector Solutions
Check for Price Yes Active 100 2 3.175 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e3 -65 °C 150 °C HOLE .12- .126 MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO HOLE .115-.125 LOCKING ONE RECTANGULAR 6.35 mm 30u inch WIRE WRAP 0.47 inch 0.61 inch 7.055 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RCA50DRSD-S273
Sullins Connector Solutions
Check for Price Yes Active 100 2 3.175 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e3 -65 °C 150 °C HOLE .12- .126 MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO HOLE .115-.125 LOCKING ONE RECTANGULAR 6.35 mm 30u inch SOLDER 0.47 inch 0.61 inch 7.055 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40