Filter Your Search
1 - 1 of 1 results
|
RCA25123K65%200E67E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.6 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Blister, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |