Parametric results for: rca2010160rfkef under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rca2010160r
Select parts from the table below to compare.
Compare
Compare
RCA2010160RJNEF
Vishay Intertechnologies
Check for Price Yes Active 160 Ω 5 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30
RCA2010160RJNEH
Vishay Intertechnologies
Check for Price Yes Yes Active 160 Ω 5 % 750 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH Pure Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30 CHIP, ROHS COMPLIANT
RCA2010160RJNEH00
Vishay Intertechnologies
Check for Price Yes Yes Active 160 Ω 5 % 750 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30 CHIP, ROHS COMPLIANT