Filter Your Search
1 - 10 of 304 results
|
2RCA162-68M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 107 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA107 | SOCKET ADAPTER | e3 | 12X12 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.335 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
8RCA160-43G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 179 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA179 | SOCKET ADAPTER | e4 | 15X15 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.21 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1RCA166-08M
Advanced Interconnections Corp
|
Check for Price | Active | IC SOCKET ADAPTER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
1RCA161-43M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 75 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA75 | SOCKET ADAPTER | e3 | 9X9 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.5 inch | 0.9 inch | 0.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1RCA169-43M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 76 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA76 | SOCKET ADAPTER | e3 | 12X12 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.21 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1RCA164-43G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 76 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA76 | SOCKET ADAPTER | e4 | 12X12 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.21 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
8RCA160-42G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 179 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA179 | SOCKET ADAPTER | e4 | 15X15 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.335 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
3RCA160-08G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 133 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA133 | SOCKET ADAPTER | e4 | 14X14 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.585 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
5RCA160-42G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 160 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA160 | SOCKET ADAPTER | e4 | 14X14 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.5 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
10RCA160-43G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 21 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA21 | SOCKET ADAPTER | e4 | 5X5 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.5 inch | 0.5 inch | 0.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |