Parametric results for: rca120610r0fkecap under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rca120610r0fkecap
Select parts from the table below to compare.
Compare
Compare
RCA120610R0FKECAP
Vishay Intertechnologies
Check for Price Yes Obsolete 10 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e4 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Silver/Palladium (Ag/Pd) ONE SURFACE 600 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30