Parametric results for: rca060371k5fkea under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rca060371k5fkea
Select parts from the table below to compare.
Compare
Compare
RCA060371K5FKEA
Vishay Intertechnologies
Check for Price Yes Yes Active 71.5 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay 2024-07-01 14:28:37 2.134604 4.54 9.69110216 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2022-06-10 99 YES 10099-76-0, 7440-02-0 50 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object] [object Object]