Filter Your Search
1 - 2 of 2 results
|
RC82545GM/SL775
Intel Corporation
|
Check for Price | Obsolete | INTEL CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RC82545GM
Intel Corporation
|
Check for Price | No | No | Obsolete | PCI | 64 | 64 | 125 MBps | 25 MHz | YES | 1.5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLIES | YES | ASYNC, BIT | YES | 1 | 1.57 V | 1.43 V | COMMERCIAL | S-PBGA-B364 | Not Qualified | e0 | 55 °C | 364 | PLASTIC/EPOXY | LBGA | BGA364,20X20,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 21 mm | 21 mm | INTEL CORP | compliant | 8542.31.00.01 | BGA | 21 X 21 MM, 1 MM PITCH, BGA-364 | 364 | 5A991 |