Filter Your Search
1 - 1 of 1 results
|
RC70V-16K2CHL
TT Electronics Resistors
|
Check for Price | No | Active | 16.2 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | 155 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |