Filter Your Search
1 - 2 of 2 results
|
RC70NT-6R34FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.34 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | ||||
|
RC70NT-6R34FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 6.34 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 800 µm | 30 mm | 5.5 mm | 15.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |