Filter Your Search
1 - 2 of 2 results
|
RC65V-300RCPB
TT Electronics Resistors
|
Check for Price | No | Active | 300 Ω | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 3.7 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
RC65V-300RCPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 300 Ω | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | RC | PRECISION | 70 °C | RC | NO | 350 V | e0 | 155 °C | -55 °C | Epoxy Coating | TUBULAR PACKAGE | AMMO PACK | TIN LEAD | WIRE | 600 µm | 3.7 mm | 10 mm | WELWYN COMPONENTS LTD | Axial, | compliant |