Parametric results for: rc65c7k32c under Metal Film Resistors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: rc65c7k32c
Select parts from the table below to compare.
Compare
Compare
RC65C-7K32CI
TT Electronics Resistors
Check for Price Yes Active 7.32 kΩ 0.25 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e3 155 °C -55 °C Tubular 2 AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 3.7 mm 10 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.90
RC65C7K32C
TT Electronics Resistors
Check for Price Yes Obsolete 7.32 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 250 V e3 155 °C -55 °C Epoxy Coating 2 Box Tin (Sn) - hot dipped WIRE 600 µm 30 mm 3.7 mm 10 mm TT ELECTRONICS PLC compliant EAR99
RC65C-7K32C-804CECC40101-804BC
TT Electronics Resistors
Check for Price Yes Active 7.32 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e3 CECC40101-804 155 °C -55 °C Tubular 2 AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 3.7 mm 10 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.90
RC-RC65C7K32CA
TT Electronics Resistors
Check for Price No Obsolete 7.32 kΩ 0.25 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 350 V e0 155 °C -55 °C Epoxy Coating 2 Ammo Pack Tin/Lead (Sn/Pb) WIRE 600 µm 30 mm 3.7 mm 10 mm TT ELECTRONICS PLC compliant EAR99
RC65C-7K32CHLCECC40101-004KC
TT Electronics Resistors
Check for Price No Active 7.32 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e0 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin/Lead (Sn60Pb40) WIRE 600 µm 3.7 mm 10 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.90
RC65C7K32CHLCECC40101-804BC
TT Electronics Resistors
Check for Price No Active 7.32 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 250 V 155 °C -55 °C Epoxy Coating 2 WIRE 600 µm 3.7 mm 10 mm TT ELECTRONICS PLC compliant EAR99
RC65C7K32CICECC40101-804BC
TT Electronics Resistors
Check for Price Yes Active 7.32 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 250 V e3 155 °C -55 °C Epoxy Coating 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 3.7 mm 10 mm TT ELECTRONICS PLC compliant EAR99
RC-RC65C7K32CB
TT Electronics Resistors
Check for Price No Obsolete 7.32 kΩ 0.25 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 350 V e0 155 °C -55 °C Epoxy Coating 2 Bulk Tin/Lead (Sn/Pb) WIRE 600 µm 30 mm 3.7 mm 10 mm TT ELECTRONICS PLC compliant EAR99
RC65C-7K32C-804PBCECC40101-804BC
TT Electronics Resistors
Check for Price Active 7.32 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e0 CECC40101-804 155 °C -55 °C 2 AMMO PACK Tin/Lead (Sn/Pb) WIRE 600 µm 3.7 mm 10 mm TT ELECTRONICS PLC AXIAL LEADED unknown EAR99 8533.21.00.90
RC65C7K32CPBCECC40101-804BC
TT Electronics Resistors
Check for Price No Active 7.32 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 250 V 155 °C -55 °C Epoxy Coating 2 WIRE 600 µm 3.7 mm 10 mm TT ELECTRONICS PLC compliant EAR99