Filter Your Search
1 - 10 of 388 results
|
MMF-50FRC680K
YAGEO Corporation
|
Check for Price | Yes | Active | 680 kΩ | 1 % | 500 mW | 3313 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 3.2 mm | 8.5 mm | YAGEO CORP | compliant | ||||||||||||
|
MMF207DRC681K
YAGEO Corporation
|
Check for Price | Yes | Active | 681 kΩ | 0.5 % | 600 mW | 2309 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
MFP25SBRC68R1
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 68.1 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA HIGH PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, PAPER | Matte Tin (Sn) | WIRE | YAGEO CORP | compliant | EAR99 | , | 8533.21.00.90 | |||||||||
|
MMF-25CRC681K
YAGEO Corporation
|
Check for Price | Yes | Active | 681 kΩ | 0.25 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
MFR-50FRC681K
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 681 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, PAPER | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||
|
MMF204JRC681R
YAGEO Corporation
|
Check for Price | Yes | Active | 681 Ω | 5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
MMF1WSGRC681K
YAGEO Corporation
|
Check for Price | Yes | Active | 681 kΩ | 2 % | 1 W | 3313 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 3.2 mm | 8.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
MMF-25GRC681R
YAGEO Corporation
|
Check for Price | Yes | Active | 681 Ω | 2 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
MFR-50FRC68K
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 68 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, PAPER | Matte Tin (Sn) | WIRE | YAGEO CORP | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||||||||
|
MMF1WSCRC68K1
YAGEO Corporation
|
Check for Price | Yes | Active | 68.1 kΩ | 0.25 % | 1 W | 3313 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 3.2 mm | 8.5 mm | YAGEO CORP | compliant |