Filter Your Search
1 - 2 of 2 results
|
RC5055M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
RC5055G
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 |