Filter Your Search
1 - 1 of 1 results
|
RC4805N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 1.5 mV | 3.8 µA | 40 mA | 22 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 1.8 µA | -16.5 V | TOTEM POLE | 5.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | PLASTIC, DIP-8 | unknown |