Parametric results for: rc422-128-201-3000 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rc4221282013
Select parts from the table below to compare.
Compare
Compare
RC422-128-201-3900
AirBorn Inc
$106.0334 Active 128 4 1.91 mm 4 5 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ -65 °C 125 °C STAGGERED RND PIN-SKT 0.075 inch NO ONE GENERAL PURPOSE 50u inch PRESS FIT 0.35 inch 0.3 inch 0.27 inch AIRBORN INC compliant EAR99 8536.69.40.40
RC422-128-201-39FT
AirBorn Inc
$108.5261 Active 128 4 1.91 mm 4 5 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE STRAIGHT BOARD STACKING CONNECTOR NO 1.112 N 5 GΩ POLARIZED HOUSING 0.139 N -65 °C 125 °C STAGGERED RND PIN-SKT 0.075 inch NO LOCKING THREADED ONE GENERAL PURPOSE STAGGERED 50u inch PRESS FIT 0.35 inch 0.3 inch 2.889 inch 0.27 inch AIRBORN INC compliant
RC422-128-201-39MT
AirBorn Inc
$108.5261 Active 128 4 1.91 mm 4 5 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE STRAIGHT BOARD STACKING CONNECTOR NO 1.112 N 5 GΩ POLARIZED HOUSING 0.139 N -65 °C 125 °C STAGGERED RND PIN-SKT 0.075 inch NO LOCKING THREADED ONE GENERAL PURPOSE STAGGERED 50u inch PRESS FIT 0.35 inch 0.3 inch 2.889 inch 0.27 inch AIRBORN INC compliant