Filter Your Search
1 - 8 of 8 results
|
RC4194D
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 3 V | 200 mA | 200 mA | 2 | NO | ADJUSTABLE | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 3 V | 0.1 | 0.004 % | 1 | 42 V | 50 mV | -42 V | -50 mV | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | RAYTHEON SEMICONDUCTOR | unknown | Adjustable,Mixed,Multiple Output,Standard Drop | ||||||||
|
RC4194D
Teledyne e2v
|
Check for Price | No | Active | 3 V | 100 mA | 2 | NO | ADJUSTABLE | 0.1 | 0.004 % | 42 V | 100 mV | -42 V | -100 mV | BIPOLAR | R-XDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | E2V TECHNOLOGIES PLC | compliant | DIP, DIP14,.3 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
RC4194D
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 200 mA | 200 mA | 2 | NO | ADJUSTABLE | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 3 V | 0.1 | 0.004 % | 1 | 42 V | 50 mV | -42 V | -50 mV | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | Adjustable,Mixed,Multiple Output,Standard Drop | DIP, DIP14,.3 | EAR99 | 8542.39.00.01 | DIP | 14 | ||
|
RC4194N
Teledyne e2v
|
Check for Price | No | Active | 3 V | 200 mA | 200 mA | 2 | NO | ADJUSTABLE | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 0.1 | 0.004 % | 1 | 35 V | 50 mV | -35 V | -50 mV | BIPOLAR | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.33 mm | E2V TECHNOLOGIES PLC | compliant | DIP, DIP14,.3 | EAR99 | 8542.39.00.01 | ||||||||
|
RC4194K
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 3 V | 200 mA | 200 mA | 2 | NO | ADJUSTABLE | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 3 V | 0.1 | 0.004 % | 1 | 42 V | 50 mV | -42 V | -50 mV | BIPOLAR | O-MBFM-P9 | e0 | Not Qualified | 70 °C | 9 | METAL | BFM | CAN9/10,.33FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | Adjustable,Mixed,Multiple Output,Standard Drop | |||||||||||
|
RC4194N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 200 mA | 200 mA | 2 | NO | ADJUSTABLE | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 0.1 | 0.004 % | 1 | 35 V | 50 mV | -35 V | -50 mV | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | Adjustable,Mixed,Multiple Output,Standard Drop | DIP, DIP14,.3 | EAR99 | 8542.39.00.01 | DIP | 14 | |||
|
RC4194N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 3 V | 200 mA | 200 mA | 2 | NO | ADJUSTABLE | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 0.1 | 0.004 % | 1 | 35 V | 50 mV | -35 V | -50 mV | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.33 mm | RAYTHEON SEMICONDUCTOR | unknown | Adjustable,Mixed,Multiple Output,Standard Drop | ||||||||
|
RC4194K
Teledyne e2v
|
Check for Price | No | Active | 3 V | 200 mA | 2 | NO | ADJUSTABLE | 0.1 | 0.004 % | 42 V | 100 mV | -42 V | -100 mV | BIPOLAR | O-MBCY-W9 | Not Qualified | 70 °C | 9 | METAL | BCY | CAN9/10,.33FL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | E2V TECHNOLOGIES PLC | compliant | , CAN9/10,.33FL | EAR99 | 8542.39.00.01 |