Filter Your Search
1 - 10 of 10 results
|
RC4156MT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 6.5 mV | 1.6 V/us | 400 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 3500 | R-PDSO-G14 | Not Qualified | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
RC4156M
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 6.5 mV | 1.6 V/us | 400 nA | 7 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 1.3 V/us | 20 V | COMMERCIAL | 3500 | 15000 | R-PDSO-G14 | Not Qualified | e0 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
RC4156N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 1.6 V/us | 300 nA | 7 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 1.3 V/us | 20 V | COMMERCIAL | 3500 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP-14 | unknown | |||||||||||||
|
RC4156DC
Raytheon Semiconductor
|
Check for Price | No | Obsolete | OPERATIONAL AMPLIFIER | e0 | TIN LEAD | RAYTHEON SEMICONDUCTOR | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
RC4156D
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 1.6 V/us | 300 nA | 7 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 1.3 V/us | 20 V | COMMERCIAL | 3500 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | ||||||||||||||
|
RC4156MT
Rochester Electronics LLC
|
Check for Price | Active | 6.5 mV | 1.6 V/us | 400 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 3500 | R-PDSO-G14 | COMMERCIAL | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown | ||||||||||||||||||||
|
RC4156M
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 1.6 V/us | 300 nA | 7 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 1.3 V/us | 20 V | COMMERCIAL | 3500 | 25000 | R-PDSO-G14 | Not Qualified | e0 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | SOP, SOP14,.25 | unknown | |||||||||||||
|
RC4156D
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 mV | 1.6 V/us | 400 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 1.3 V/us | 20 V | COMMERCIAL | 3500 | 15000 | R-CDIP-T14 | Not Qualified | e0 | 80 dB | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
RC4156N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 mV | 1.6 V/us | 400 nA | 14 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 1.3 V/us | 20 V | COMMERCIAL | 3500 | 15000 | R-PDIP-T14 | Not Qualified | e0 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, DIP-14 | unknown | |||||||||||
|
RC4156M
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6.5 mV | 1.6 V/us | 400 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 3500 | R-PDSO-G14 | COMMERCIAL | e0 | 80 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown |