Parametric results for: rc28f128j3f75a under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc28f128j3f75a
Select parts from the table below to compare.
Compare
Compare
RC28F128J3F75A
Micron Technology Inc
Check for Price No No Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 75 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -40 °C 235 30 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA BGA-64 64 not_compliant EAR99 8542.32.00.51 Micron