Parametric results for: rc2512fk-07866r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rc2512fk07866r
Select parts from the table below to compare.
Compare
Compare
RC2512FK-07866R
YAGEO Corporation
Check for Price Yes Yes Obsolete 866 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC2512 LASER TRIMMABLE 70 °C RC2512(F TOL) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.1 mm YAGEO CORP SMT, 2512 compliant EAR99 8533.21.00.30
RC2512FK-07866RL
YAGEO Corporation
Check for Price Yes Yes Active 866 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.1 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30