Parametric results for: rc2010fk-077k5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rc2010fk077k5
Select parts from the table below to compare.
Compare
Compare
RC2010FK-077K5L
YAGEO Corporation
Check for Price Yes Yes Active 7.5 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC2010FK-077K5
YAGEO Corporation
Check for Price Yes Yes Obsolete 7.5 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC2010 LASER TRIMMABLE 70 °C RC2010(FTOL) YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RC2010FK-077K5P
YAGEO Corporation
Check for Price Yes Active 7.5 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 5 mm 2.5 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30