Filter Your Search
1 - 3 of 3 results
|
RC0603FR-1322K1P
YAGEO Corporation
|
Check for Price | Yes | Active | 22.1 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 2.460262 | 4.54 | 11.16958948 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2023-06-14 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||||||||
|
RC0603FR-1322K1
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 22.1 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0603 | LASER TRIMMABLE | 70 °C | RC0603 | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | 2.47331 | 4.54 | 11.2288274 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | YES | 1317-36-8, 7440-02-0 | 10 | DRC Conflict Free | Conflict Minerals Declaration | [object Object] | 7(c)-I | 100 | |||||||
|
RC0603FR-1322K1L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 22.1 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | 2.47343 | 4.54 | 11.2293722 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | YES | 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | 7(c)-I | 100 | YAGEO | 2023-06-24 17:50:14 | [object Object],[object Object],[object ... more |