Parametric results for: rc0431amt under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rc0431amt
Select parts from the table below to compare.
Compare
Compare
RC0431AMT
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.24 V 1.221 V 1.259 V 15 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24 TO 12V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138.249 ppm/°C COMMERCIAL R-PDSO-G5 e3 Not Qualified 1 70 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 SOT-23, 5 PIN 5 unknown EAR99 8542.39.00.01
RC0431AMT
Rochester Electronics LLC
Check for Price Yes Active 1.24 V 1.221 V 1.259 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24 TO 12V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 138.249 ppm/°C COMMERCIAL R-PDSO-G5 e3 COMMERCIAL 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 5 PIN 5 unknown
RC0431AMT_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 1.24 V 1.221 V 1.259 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24 TO 12V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 138.249 ppm/°C COMMERCIAL R-PDSO-G5 e3 Not Qualified 70 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 LSSOP, 5 unknown EAR99 8542.39.00.01