Parametric results for: rbs10btp1200 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rbs10btp1200
Select parts from the table below to compare.
Compare
Part Number
RBS10BTP1200
TA-I Technology Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Rated Temperature
Series
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Yes Yes Obsolete 120 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RBS10 70 °C RBS10(BCD TOL) YES 150 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE compliant EAR99
Compare
RBS10BTP1200
TA-I Technology Co Ltd
Check for Price Yes Yes Obsolete 120 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RBS10 70 °C RBS10(BCD TOL) YES 150 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE compliant EAR99