Filter Your Search
1 - 2 of 2 results
|
RBP12107B07NADG
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 25 V | 20000 Cycle(s) | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | PLASTIC SHAFT | .02A@25VAC | .02A@25VDC | 20 mA | 25 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | Gold (Au) | SOLDER | 9.2 mm | 19.4 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||
|
RBP12107B07NADG
C&K
|
Check for Price | Yes | Obsolete | 20 mA | 25 V | 20000 Cycle(s) | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | PLASTIC SHAFT | LOW PROFILE | .02A@25VAC | .02A@25VDC | 20 mA | 25 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | Gold (Au) | SOLDER | 9.2 mm | 18.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |