Filter Your Search
1 - 2 of 2 results
![]() |
RBHV7022DJ-C
Supertex Inc
|
Check for Price | No | Obsolete | 12 V | 34 | STANDARD | 3-STATE | SERIAL | CMOS | DOT MATRIX | 4 MHz | EL DISPLAY DRIVER | NO | 1 | 13.2 V | 10.8 V | YES | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.9276 mm | 16.51 mm | SUPERTEX INC | LCC | CERAMIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | ||
|
RBHV7022DJ-C
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 34 | SERIAL | CMOS | DOT MATRIX | 4 MHz | EL DISPLAY DRIVER | NO | 1 | 13.2 V | 10.8 V | YES | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.9276 mm | 16.51 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, LCC-44 | unknown |