Filter Your Search
1 - 6 of 6 results
![]() |
RB80526PY800256
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 800 MHz | 64 | 36 | 133 MHz | NO | 1.65 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 250 mA | S-CPGA-P370 | Not Qualified | 370 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA370,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.978 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, SPGA370,37X37 | 370 | unknown | 3A991.A.2 | 8473.30.11.80 | ||
|
RB80526PY800256SL4ZN
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 800 MHz | NO | MICROPROCESSOR, RISC | CMOS | 250 mA | S-PPGA-P370 | Not Qualified | 370 | PLASTIC/EPOXY | PGA | SPGA370,37X37 | SQUARE | GRID ARRAY | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | PGA, SPGA370,37X37 | unknown | 8542.31.00.01 | ||||||||||||||||
|
RB80526PY800256/SL463
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 800 MHz | NO | MICROPROCESSOR, RISC | CMOS | 250 mA | S-PPGA-P370 | Not Qualified | 370 | PLASTIC/EPOXY | PGA | SPGA370,37X37 | SQUARE | GRID ARRAY | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | PGA, SPGA370,37X37 | unknown | 8542.31.00.01 | ||||||||||||||||
|
RB80526PY800256SL3Y3
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 800 MHz | NO | MICROPROCESSOR, RISC | CMOS | 250 mA | S-PPGA-P370 | Not Qualified | 370 | PLASTIC/EPOXY | PGA | SPGA370,37X37 | SQUARE | GRID ARRAY | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | PGA, SPGA370,37X37 | unknown | 8542.31.00.01 | ||||||||||||||||
|
RB80526PY800256/SL4CE
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 800 MHz | NO | MICROPROCESSOR, RISC | CMOS | 250 mA | S-PPGA-P370 | Not Qualified | 370 | PLASTIC/EPOXY | PGA | SPGA370,37X37 | SQUARE | GRID ARRAY | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | PGA, SPGA370,37X37 | unknown | 8542.31.00.01 | ||||||||||||||||
|
RB80526PY800256/SL4MA
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 800 MHz | NO | MICROPROCESSOR, RISC | CMOS | 250 mA | S-PPGA-P370 | Not Qualified | 370 | PLASTIC/EPOXY | PGA | SPGA370,37X37 | SQUARE | GRID ARRAY | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | PGA, SPGA370,37X37 | unknown | 8542.31.00.01 |