Filter Your Search
1 - 2 of 2 results
|
RB420DS-TP-HF
Micro Commercial Components
|
Check for Price | Yes | End Of Life | 100 mA | 450 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | R-PDSO-G3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
RB420DS-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | End Of Life | 100 mA | 450 mV | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | 3 |