Filter Your Search
1 - 10 of 25 results
|
RB411DT146
ROHM Semiconductor
|
$0.1342 | Yes | Yes | Active | 500 mA | 300 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 3 A | 1 | Not Qualified | R-PDSO-G3 | e1 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-59 | SC-59, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||
|
RB411D
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
RB411DFHT146
ROHM Semiconductor
|
Check for Price | Yes | Active | 500 mA | 300 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 3 A | 1 | e1 | 1 | 150 °C | 260 | 10 | TIN SILVER COPPER | ROHM CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
RB411D_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 500 mA | 500 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 3 A | 1 | 10 V | R-PDSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | PANJIT | ||||||||||||||
|
RB411D_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-G3 | e3 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | PANJIT | |||||||||||||
|
RB411D
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 3 A | 1 | Not Qualified | R-PDSO-G3 | e1 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-59 | SMD3, SC-59, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||
|
RB411D_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 500 mA | 500 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 3 A | 1 | 10 V | R-PDSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | PANJIT | ||||||||||||||
|
RB411D-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 500 mA | 500 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 3 A | 1 | 10 V | R-PDSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
S-LRB411DLT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-G3 | AEC-Q101 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
RB411DS-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 3 A | 1 | R-PDSO-G3 | 1 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 |