Filter Your Search
1 - 6 of 6 results
|
RB1C-12H
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 400 Ω | 15 A | 250 V | 110 V | 15 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@250VAC | 15A@110VDC | 15 ms | 5 ms | UL | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.6mm x 20.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.75 | |||
|
RB1C-12HSF
World Products Inc
|
Check for Price | Yes | Obsolete | 360 mW | 400 Ω | 15 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@250VAC | 15 ms | 5 ms | UL | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.6 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.6mm x 20.6mm | WORLD PRODUCTS INC | compliant | EAR99 | ROHS COMPLIANT | |||||||
|
RB1C-12HP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 400 Ω | 15 A | 240 V | 110 V | 15 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@240VAC | 15A@110VDC | 15 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.6mm x 20.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.75 | ROHS COMPLIANT | ||
|
RB1C-12HSP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 400 Ω | 15 A | 240 V | 110 V | 15 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@240VAC | 15A@110VDC | 15 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.6mm x 20.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.75 | ROHS COMPLIANT | ||
|
RB1C-12HS
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 400 Ω | 15 A | 250 V | 110 V | 15 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@250VAC | 15A@110VDC | 15 ms | 5 ms | UL | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.6mm x 20.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.75 | |||
|
RB1C-12HF
World Products Inc
|
Check for Price | Yes | Obsolete | 360 mW | 400 Ω | 15 A | 250 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 15A@250VAC | 15 ms | 5 ms | UL | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.6 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.6mm x 20.6mm | WORLD PRODUCTS INC | compliant | EAR99 | ROHS COMPLIANT |