Filter Your Search
1 - 8 of 8 results
|
EMVH161ARB100MKE0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 160 V | 100 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 0.2 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | FLAT | NIPPON CHEMI-CON CORP | , 5151 | compliant | EAR99 | ||||||||
|
EMVH251ARB100MKG5S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 250 V | 110 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 0.2 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | FLAT | NIPPON CHEMI-CON CORP | , 5151 | compliant | EAR99 | ||||||||
|
EMVA251ARB100MKE0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 250 V | 150 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | SOLVENT PROOF | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | Matte Tin (Sn) | FLAT | NIPPON CHEMI-CON CORP | , 5151 | compliant | EAR99 | |||||||
|
EMVE251ARB100MKG5S
Chemi-Con
|
Check for Price | Obsolete | 10 µF | 250 V | 105 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | SOLVENT PROOF | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | TIN | FLAT | NIPPON CHEMI-CON CORP | , 5151 | unknown | EAR99 | |||||||||
|
RB100M1HBK1020
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | 10 µF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 20 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RB100M2ABK-1020
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | 10 µF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
EMVH201ARB100MKE0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 200 V | 100 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 0.2 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | FLAT | NIPPON CHEMI-CON CORP | , 5151 | compliant | EAR99 | ||||||||
|
EMVE201ARB100MKE0S
Chemi-Con
|
Check for Price | Obsolete | 10 µF | 200 V | 80 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | SOLVENT PROOF | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | TIN | FLAT | NIPPON CHEMI-CON CORP | , 5151 | unknown | EAR99 |