Filter Your Search
1 - 10 of 13 results
|
RB-0505S
RECOM Power Inc
|
$6.0438 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T5 | Not Qualified | UL, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN 60601-1 | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP5/7,.05 | 7/5 | compliant | EAR99 | RECOM Power | |||||
|
RB-0505S/H
RECOM Power Inc
|
$6.4313 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T5 | e3 | Not Qualified | UL, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN 60601-1 | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||
|
RB-0505S/E
RECOM Power Inc
|
$6.4919 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | , SIP5/7,.05 | compliant | EAR99 | RECOM Power | |||||||||||||
|
RB-0505S/HP
RECOM Power Inc
|
$6.5310 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T5 | Not Qualified | UL, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN 60601-1 | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP5/7,.05 | 7/5 | compliant | EAR99 | RECOM Power | ||||
|
RB-0505S/P
RECOM Power Inc
|
$6.6939 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T5 | Not Qualified | UL, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN 60601-1 | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP5/7,.05 | 7/5 | compliant | EAR99 | RECOM Power | ||||
|
RB-0505S/EH
RECOM Power Inc
|
$9.5205 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||||||||||
|
RB-0505S/EHP
RECOM Power Inc
|
$9.8619 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||||||||||
|
RB-0505S/EP
RECOM Power Inc
|
$11.3798 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | , SIP5/7,.05 | compliant | EAR99 | RECOM Power | |||||||||||||
|
WRB0505S-2W
MORNSUN
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
WRB0505S-1W
MORNSUN
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |