Filter Your Search
1 - 1 of 1 results
|
RB04FBS1650
TA-I Technology Co Ltd
|
Check for Price Buy | Yes | Yes | Obsolete | 165 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RB | 70 °C | RB04(F TOL) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK CASSETTE | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |