Filter Your Search
1 - 4 of 4 results
|
RB-3.33.3S
RECOM Power Inc
|
$6.4708 | Yes | Yes | Active | 3.3 V | 3.3 V | 3.63 V | 2.97 V | 3.135 V | 3.465 V | 303 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 10.2 mm | 19.6 mm | 6.25 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-7/5 | 7/5 | compliant | EAR99 | RECOM Power | ||||
|
RB-3.33.3S/H
RECOM Power Inc
|
$10.0499 | Yes | Yes | Active | 3.3 V | 3.3 V | 3.63 V | 2.97 V | 3.135 V | 3.465 V | 303 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | , SIP5/7,.05 | compliant | EAR99 | RECOM Power | ||||
|
RB-3.33.3S/P
RECOM Power Inc
|
$10.2600 | Yes | Yes | Active | 3.3 V | 3.3 V | 3.63 V | 2.97 V | 3.135 V | 3.465 V | 303 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 10.2 mm | 19.6 mm | 6.25 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-7/5 | 7/5 | compliant | EAR99 | RECOM Power | ||||
|
RB-3.33.3S/HP
RECOM Power Inc
|
$11.6349 | Yes | Yes | Active | 3.3 V | 3.3 V | 3.63 V | 2.97 V | 3.135 V | 3.465 V | 303 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 10.2 mm | 19.6 mm | 6.25 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-7/5 | 7/5 | compliant | EAR99 | RECOM Power |