Filter Your Search
1 - 1 of 1 results
|
RAVS102DJT39K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 39 kΩ | 5 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 39 kΩ | ISOLATED | 2 | 70 °C | 39 kΩ | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 |