Filter Your Search
1 - 10 of 1,531 results
|
RAVS162DGT27R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 27 Ω | 2 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 27 Ω | ISOLATED | 2 | 70 °C | 27 Ω | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
RAVS162DJT1M80
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.8 MΩ | 5 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 1.8 MΩ | ISOLATED | 2 | 70 °C | 1.8 MΩ | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
RAVS162DFT280R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 280 Ω | 1 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 280 Ω | ISOLATED | 2 | 70 °C | 280 Ω | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
RAVS162DFT17R4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 17.4 Ω | 1 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 17.4 Ω | ISOLATED | 2 | 70 °C | 17.4 Ω | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
RAVS104DJT150R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 150 Ω | ISOLATED | 4 | 70 °C | 150 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 2 mm | 1 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | ||
|
RAVS102DJT820K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 820 kΩ | 5 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 820 kΩ | ISOLATED | 2 | 70 °C | 820 kΩ | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
RAVS104DJT15K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 15 kΩ | ISOLATED | 4 | 70 °C | 15 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 2 mm | 1 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | ||
|
RAVS162DFT17R8
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 17.8 Ω | 1 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 17.8 Ω | ISOLATED | 2 | 70 °C | 17.8 Ω | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
RAVS162DJT680R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 680 Ω | 5 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 680 Ω | ISOLATED | 2 | 70 °C | 680 Ω | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
RAVS162DFT9K53
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 9.53 kΩ | 1 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 9.53 kΩ | ISOLATED | 2 | 70 °C | 9.53 kΩ | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 |