Parametric results for: ravf328rjt10k0 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ravf328rjt10k0
Select parts from the table below to compare.
Compare
Compare
RAVF328RJT10K0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 10 kΩ 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 10 kΩ BUSSED 1 70 °C 10 kΩ YES 25 V e3 125 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 550 µm 1.6 mm 3.2 mm STACKPOLE ELECTRONICS INC SMT, 1306 compliant EAR99 8533.21.00.20 Stackpole Electronics, Inc.