Filter Your Search
1 - 1 of 1 results
|
RAVF324DFT100K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 kΩ | 1 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 5.1 mm | STACKPOLE ELECTRONICS INC | SMT, 2012 | compliant | EAR99 |