Filter Your Search
1 - 1 of 1 results
|
RAVF164DFT12R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 Ω | 1 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 12 Ω | ISOLATED | 4 | 70 °C | 12 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | SMT, 1306 | compliant | EAR99 |