Filter Your Search
1 - 9 of 9 results
|
RAM-1205S/H-R
RECOM Power Inc
|
$11.4900 | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | DUAL | 9 mm | 18 mm | 6.95 mm | RECOM POWER GMBH | SMD-28/10 | compliant | EAR99 | RECOM Power | |||||||||
|
RAM-1205S-R
RECOM Power Inc
|
$12.4550 | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | DUAL | 9 mm | 18 mm | 6.95 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
RAM-1205S/H
RECOM Power Inc
|
$12.5861 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | DUAL | 9 mm | 18 mm | 6.95 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
RAM-1205S
RECOM Power Inc
|
$13.0086 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | e1 | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | DUAL | 9 mm | 18 mm | 6.95 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
TR30RAM120-ASUE-11E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 85 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | |||||||||||||||
|
TR30RAM120-ASUE-02E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 85 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | |||||||||||||||
|
TR30RAM120-12E03-GY-BK
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 85 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||
|
TR30RAM120-ASUE-12E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 85 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | |||||||||||||||
|
TR30RAM120-ASUE-01E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 85 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant |