Filter Your Search
1 - 2 of 2 results
|
RAG06K7153FCG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 715 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | IEC61340-3-1 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RAG06K7153FC
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 715 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | IEC61340-3-1 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 |