Filter Your Search
1 - 1 of 1 results
|
RACM65-24S-ST
RECOM Power Inc
|
$108.0391 | Yes | Yes | Active | 230 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 2.71 A | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0265125 Vrms | HYBRID | 65 W | 1 s | R-XXMA-X | CE, CSA, CURUS, EAC, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, Two MOPP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60.5 mm | 91.4 mm | 33.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |